PHOENIX CONTACT1986631Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 1 POS Solder Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 76 | |
| 1000V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 12.3 | |
| 15 | |
| 33.4 | |
| 27 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1986631 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 76 A. 1986631 is housed in polyamide. Its wire is 6-24 AWG. This product is 33.4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

