PHOENIX CONTACT1988147Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 32A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 7.5 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 32 | |
| 800V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.79 | |
| 45 | |
| 9 | |
| 13.5 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this 1988147 PCB terminal block from Phoenix Contact. Its pitch is 7.5 mm. It has a maximum voltage rating of 800 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 32 A. 1988147 is housed in polyamide. It uses the solder termination method. This product is 45 mm long, 13.5 mm tall and 9 mm deep. Its wire is 10-20 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

