PHOENIX CONTACT1988888Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 10 POS 5mm Solder Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 10.426 | |
| 50 | |
| 12.8 | |
| 11.9 | |
| Green | |
| Through Hole |
Phoenix Contact's pc terminal block 1988888 PCB terminal block will ensure strong connections between circuits. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 17.5 A. 1988888 is housed in polyamide. Its wire is 14-26 AWG. It uses the solder termination method. This product is 50 mm long, 11.9 mm tall and 12.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

