PHOENIX CONTACT1989528Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 10 POS 5mm Solder Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5 | |
| 10 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.494 | |
| 9 | |
| 11.3 | |
| Black | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1989528 PCB terminal block developed by Phoenix Contact. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. 1989528 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. Its wire is 12-26 AWG. This product is 11.3 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

