PHOENIX CONTACT1990038Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 2.5mm Solder ST Thru-Hole 2A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 2.5 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 2 | |
| 250V | |
| 1000 | |
| -40 | |
| 85 | |
| Cardboard | |
| 1.84 | |
| 14 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this spring cage 1990038 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 2 A. It uses the solder termination method. Its wire is 20-24 AWG. This product is 14 mm long, 13.1 mm tall and 12 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

