10-25% Rabatt
PHOENIX CONTACT1990753Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 200V | |
| -40 | |
| 105 | |
| 3.664 | |
| 15.4 | |
| 14.4 | |
| 13.5 | |
| Green | |
| Through Hole |
This spring cage 1990753 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. 1990753 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. This product is 15.4 mm long, 13.5 mm tall and 14.4 mm deep. Its wire is 16-24 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

