PHOENIX CONTACT1991891Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 7.5mm Solder Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 7.5 | |
| 1 | |
| 3 | |
| Solder | |
| 32 | |
| 630V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 13.529 | |
| 29 | |
| 29 | |
| 23 | |
| Green | |
| Through Hole |
When you implement this pc terminal block 1991891 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.5 mm. This device has a maximum current rating of 32 A. This product is 29 mm long. It uses the solder termination method. Its wire is 10-24 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

