50-75% Rabatt
PHOENIX CONTACT1995046Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 5.08mm Solder Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 5.08 | |
| 5 | |
| Solder | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.56 | |
| 9.5 | |
| 9.5 | |
| 18.5 | |
| Green | |
| Through Hole |
This 1995046 PCB terminal block developed by Phoenix Contact will mend different gage wires together. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 16 A. This product is 9.5 mm long. Its wire is 12-30 AWG. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

