PHOENIX CONTACT1996139Steckverbinder, Klemmenblöcke
Conn Spring Cage F 3 POS 7.62mm Push-In Spring ST Cable Mount 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 18 | |
| 38.08 | |
| 38.5 | |
| 19.8 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 1996139 PCB terminal block. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 7.62 mm. It has a maximum voltage rating of 1000 V. It has a female type gender. 1996139 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 38.08 mm long, 19.8 mm tall and 38.5 mm deep. Its wire is 8-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

