PHOENIX CONTACT1999039Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 10.16 | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| 0.3 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 25.067 | |
| 68.56 | |
| 34 | |
| 13.4 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 1999039 header connector from Phoenix Contact on your PCB today! This HDR connector has 5 contacts that are plated with silver. Its pitch is 10.16 mm. It has a header type gender. It has a maximum voltage rating of 1000 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 76 A. This product is 68.56 mm long, 13.4 mm tall and 34 mm deep. It uses the solder termination method. 1999039 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

