Vishay199D105X0050B6B1Kondensator, Tantal, fest
Cap Tant Solid 1uF 50V 20% (5 X 10.12mm) Radial 5.08mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 50VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 5 X 10.12 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.12(Max) | |
| 5(Max) | |
| 0.51 | |
| 10.12(Max) |
This 199D105X0050B6B1 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 50 VDC. Users like its outside bend standoff wire form. Its leakage current is 0.5 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 1uF. This product is 10.12(Max) mm tall with a diameter of 5(Max) mm. The 199D105X0050B6B1 solid capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

