Vishay199D105X9035A6V1E3Kondensator, Tantal, fest
Cap Tant Solid 1uF 35V 10%( 4.4 X 9.61mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 4.4 X 9.61 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.61(Max) | |
| 4.4(Max) | |
| 0.51 | |
| 9.61(Max) |
This 199D105X9035A6V1E3 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. Users like its outside bend standoff wire form. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its leakage current is 0.5 μA. This product is 9.61(Max) mm tall with a diameter of 4.4(Max) mm. Its capacitance value is 1uF. It has a tolerance of 10%. The 199D105X9035A6V1E3 solid capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

