Vishay199D106X9025C1V1E3Kondensator, Tantal, fest

Cap Tant Solid 10uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 199D106X9025C1V1E3 solid tantalum capacitor from Vishay. It can withstand a voltage of 25 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.5 μA. Its capacitance value is 10uF. The 199D106X9025C1V1E3 solid capacitor has a radial termination style. This product is 9.14(Max) mm tall with a diameter of 5.5(Max) mm. It has a tolerance of 10%.

Import TariffMay apply to this part

9 Stück: morgen versandbereit

    Total1,61 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Israel
      • In Stock: 9 Stück
      • Price: 1,605 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.