10-25% Rabatt
Vishay199D107X9010E6V1Kondensator, Tantal, fest
Cap Tant Solid 100uF 10V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 10VDC | |
| 6 | |
| Polar | |
| 10 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 8.6 X 15 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15(Max) | |
| 8.6(Max) | |
| 0.51 | |
| 15(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this 199D107X9010E6V1 solid tantalum capacitor from Vishay for its low leakage current! Users like its outside bend standoff wire form. It can withstand a voltage of 10 VDC. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6 μA. It has a tolerance of 10%. This product is 15(Max) mm tall with a diameter of 8.6(Max) mm. The 199D107X9010E6V1 solid capacitor has a radial termination style. Its capacitance value is 100uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

