Vishay199D155X9035A1V1E3Kondensator, Tantal, fest
Cap Tant Solid 1.5uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1.5uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 6 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.4 X 7.11 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11(Max) | |
| 4.4(Max) | |
| 0.51 | |
| 7.11(Max) |
This 199D155X9035A1V1E3 solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 35 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 1.5uF. The 199D155X9035A1V1E3 solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

