Vishay199D226X9050F6B1E3Kondensator, Tantal, fest
Cap Tant Solid 22uF 50V 10% (9.6 X 19mm) Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 50VDC | |
| 6 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 9.6 X 19 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 19(Max) | |
| 9.6(Max) | |
| 0.51 | |
| 19(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this 199D226X9050F6B1E3 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 50 VDC. Users like its outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6 μA. This part has a pitch of 5.08 mm. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm. It has a tolerance of 10%. Its capacitance value is 22uF. The 199D226X9050F6B1E3 solid capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

