Vishay199D334X9035A1V1Kondensator, Tantal, fest
Cap Tant Solid 0.33uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.33uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.4 X 7.11 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11(Max) | |
| 4.4(Max) | |
| 0.51 | |
| 7.11(Max) |
The low leakage current characteristic of this 199D334X9035A1V1 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. Users like its straight wire form. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. It has a tolerance of 10%. The 199D334X9035A1V1 solid capacitor has a radial termination style. Its capacitance value is 0.33uF. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

