Vishay199D686X9025F6V1Kondensator, Tantal, fest
Cap Tant Solid 68uF 25V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 25VDC | |
| 7 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 9.6 X 19 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 19(Max) | |
| 9.6(Max) | |
| 0.51 | |
| 19(Max) |
Composed from tantalum solid this 199D686X9025F6V1 capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 25 VDC. Users like its outside bend standoff wire form. Its leakage current is 7 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. It has a tolerance of 10%. Its capacitance value is 68uF. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm. The 199D686X9025F6V1 solid capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

