Honeywell19C100PA4KIndustrieller Drucksensor
Pressure Sensor 0psi to 100psi Absolute 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 100psi | |
| 300psi | |
| 100 to 500 | |
| 0.1(Typ) | |
| 15 | |
| -40 | |
| 125 | |
| Male | |
| 1/8-27 NPT | |
| Liquid|Gas | |
| Befestigung | Stud |
| Verpackungshöhe | 30.99 |
| Verpackungsbreite | 19.05 |
| Verpackungslänge | 21.98 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Terminal Stud |
Honeywell's 19C100PA4K industrial pressure sensor lets you generate force-related measurements in many heavy-duty applications. This device has a maximum of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 300psi. It has a response time of 0.1(Typ) ms.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

