Honeywell19C100PG4KIndustrieller Drucksensor
Pressure Sensor 0psi to 100psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 300psi | |
| 100 to 500 | |
| 0.1(Typ) | |
| 15 | |
| -40 | |
| 125 | |
| Male | |
| 1/8-27 NPT | |
| Gas|Liquid | |
| Befestigung | Stud |
| Verpackungshöhe | 30.99 |
| Verpackungsbreite | 19.05 |
| Verpackungslänge | 21.98 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Terminal Stud |
If you have a project that involves heavy-duty force calculations, use the durable 19C100PG4K industrial pressure sensor from Honeywell. This device has a maximum of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 300psi. It has a response time of 0.1(Typ) ms.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

