Honeywell19C300PG4KIndustrieller Drucksensor
Pressure Sensor 0psi to 300psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 300psi | |
| 900psi | |
| 1500 to 5000 | |
| 0.1(Typ) | |
| 15 | |
| -40 | |
| 125 | |
| Male | |
| 1/8-27 NPT | |
| Gas|Liquid | |
| Befestigung | Stud |
| Verpackungshöhe | 30.99 |
| Verpackungsbreite | 19.05 |
| Verpackungslänge | 21.98 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Terminal Stud |
If you have a project that involves heavy-duty force calculations, use the durable 19C300PG4K industrial pressure sensor from Honeywell. This device has a maximum of 15 V. This part has a temperature range of -40 °C to 125 °C. It has a response time of 0.1(Typ) ms. Its operating pressure range is 0psi to 300psi, while its maximum overload pressure is 900psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

