Honeywell19C500PA4KIndustrieller Drucksensor
Pressure Sensor 0psi to 500psi Absolute 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 500psi | |
| 1200psi | |
| 1500 to 5000 | |
| 0.1(Typ) | |
| 15 | |
| -40 | |
| 125 | |
| Male | |
| 1/8-27 NPT | |
| Gas|Liquid | |
| Befestigung | Stud |
| Verpackungshöhe | 30.99 |
| Verpackungsbreite | 19.05 |
| Verpackungslänge | 21.98 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Terminal Stud |
Incorporate Honeywell's 19C500PA4K industrial pressure sensor into your system to quickly generate pressure related data. This device has a maximum of 15 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 500psi, while its maximum overload pressure is 1200psi. It has a response time of 0.1(Typ) ms.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

