Murata Power Solutions19R336CInduktor verbleit
Inductor General Purpose Wirewound 33mH 10% 1KHz 130mA 26Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 33000u | |
| 10% | |
| 1K | |
| 0.13 | |
| 0.13 | |
| 26 | |
| Through Hole | |
| Radial | |
| 6 | |
| 2 | |
| -40 | |
| 95 | |
| Carton | |
| 12 | |
| 21 |
This general purpose 19R336C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 6 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 95 °C. This leaded inductor has a maximum DC current of 130m A with a maximum resistance of 26 Ohm. Its test frequency is 1K Hz. This product is 21 mm tall with a diameter of 12 mm. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 33m H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

