Murata Power Solutions19R473CInduktor verbleit
Inductor General Purpose Wirewound 47uH 10% 1KHz 3.4A 38mOhm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 47u | |
| 10% | |
| 1K | |
| 3.4 | |
| 3.4 | |
| 0.038 | |
| Through Hole | |
| Radial | |
| 6 | |
| 2 | |
| -40 | |
| 95 | |
| Carton | |
| 12 | |
| 21 |
This general purpose 19R473C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 6 mm. This leaded inductor has an operating temperature range of -40 °C to 95 °C. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 1K Hz. It has an inductance of 47u H. This product is 21 mm tall with a diameter of 12 mm. This leaded inductor has a maximum DC current of 3.4 A with a maximum resistance of 38m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

