Murata Power Solutions19R683CInduktor verbleit
Inductor General Purpose Wirewound 68uH 10% 1KHz 2.9A 55mOhm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 68u | |
| 10% | |
| 1K | |
| 2.9 | |
| 2.9 | |
| 0.055 | |
| Through Hole | |
| Radial | |
| 6 | |
| 2 | |
| -40 | |
| 95 | |
| Carton | |
| 12 | |
| 21 |
Jump-start your electrical design by including this general purpose 19R683C leaded inductor from Murata Power Solutions. This part has a pitch of 6 mm. This leaded inductor has an operating temperature range of -40 °C to 95 °C. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 2.9 A with a maximum resistance of 55m Ohm. This product is 21 mm tall with a diameter of 12 mm. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 68u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
