Vishay1C10Z5U104M050BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
This 1C10Z5U104M050B multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. The 1C10Z5U104M050B MLCC capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
