Vishay1C10Z5U104M050RKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
Do you need a non-polarized capacitor? This 1C10Z5U104M050R multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. The 1C10Z5U104M050R MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
