Vishay1C20X7R332K100BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 100V X7R 10% Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
This 1C20X7R332K100B multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0033uF. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. The 1C20X7R332K100B MLCC capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
