Vishay1C25C0G101J050BKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 50V C0G 5% Radial 6.35mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
This 1C25C0G101J050B multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The 1C25C0G101J050B MLCC capacitor has a radial termination style. Its capacitance value is 100pF. It has a tolerance of 5%. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
