Honeywell1EN43-RBegrenzungsschalter
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 15A 28VDC 53.4N Linear Connector
| Compliant with Exemption | |
| 9A991.D | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 15@28VDC | |
| 1000 | |
| 1000VAC | |
| 25000 | |
| 25000 | |
| 53.4 | |
| 17.8(Min) | |
| Panel Mount | |
| Connector | |
| 1.02mm | |
| 6.35mm | |
| -54 | |
| 125 | |
| 141.75 | |
| 25.4 | |
| 25.4 | |
| 53.3 |
Does your circuit require specific quantitative information? Honeywell's enclosed 1EN43-R limit switch can provide that data using built in electro-mechanical connections. This device has a maximum current rating of 4 A @ 28VDC. It has a DPDT configuration. The 1EN43-R limit switch has a connector termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 88.27 mm tall and 25.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
