Taiwan Semiconductor1M130Z R0Zener

Diode Zener Single 130V 5% 1000mW 2-Pin DO-41 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this 1M130Z R0 zener diode from Taiwan Semiconductor is exactly what you need. Its test current is 1.9 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. This zener device has a nominal voltage of 130 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.