| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 50 |
| Single | |
| 50 | |
| 1@Ta=75C | |
| 45 | |
| 1.1 | |
| 5 | |
| 50°C/W(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 35 | |
| Durchmesser | 2.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Convert your alternating currents to direct currents with this 1N4001E-E3/54 rectifier from Vishay! This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 1@Ta=75C A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

