onsemi1N4005RLGGleichrichter

Diode Switching 600V 1A 2-Pin DO-41 T/R

Switch from an AC voltage to a DC voltage using a switching diode 1N4005RLG rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A.

Import TariffMay apply to this part

Auf Lager: 39.715 Stück

Regional Inventory: 34.715

    Total0,11 €Price for 1

    34.715 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2450+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,1128 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2450+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 24.715 Stück
      • Price: 0,1128 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2433+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,0250 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2344+
      Manufacturer Lead Time:
      98 Wochen
      • In Stock: 5.000 Stück
      • Price: 0,0255 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.