| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 0.2 | |
| 4 | |
| 1@0.01A | |
| 0.025@20V | |
| 4 | |
| 500 | |
| 4 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode 1N4148,113 rectifier from NXP Semiconductors. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 200 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

