Vishay1N4148W-E3-18Gleichrichter
Diode Small Signal Switching Si 100V 0.3A 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 75 |
| Single | |
| 100 | |
| 0.25 | |
| 2 | |
| 1.2@0.1A | |
| 100 | |
| 440K/W | |
| 1.5 | |
| 380 | |
| 4 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode 1N4148W-E3-18 rectifier from Vishay. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

