Vishay1N4148WS-G3-18Gleichrichter
Diode Small Signal Switching 100V 0.25A 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 75 |
| Single | |
| 100 | |
| 0.15 | |
| 0.35 | |
| 1.2@0.1A | |
| 100 | |
| 200 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.5(Max) mm |
| Verpackungslänge | 1.95(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode 1N4148WS-G3-18 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 0.35 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

