| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 0.2 | |
| 4 | |
| 1@0.1A | |
| 0.025@20V | |
| 500 | |
| 4 | |
| -65 | |
| 200 | |
| Ammo | |
| Durchmesser | 1.85(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode 1N4448,143 rectifier from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

