25-50% Rabatt
Vishay1N4729A-TRZener
Diode Zener Single 3.6V 5% 1300mW 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.6 | |
| 5% | |
| 1.2 | |
| 1300 | |
| 69 | |
| 100 | |
| 252 | |
| 10 | |
| 1300 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator 1N4729A-TR zener diode from Vishay. This device has a maximum regulator current of 252 mA. Its test current is 69 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 100 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

