Diodes Incorporated1N4733A-AZener

Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41G Ammo

If your circuit requires a diode to operate in the reverse breakdown region, then this 1N4733A-A zener diode from Diodes Zetex is exactly what you need. Its test current is 49 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000 mW. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.