NXP Semiconductors1N4733A,133Zener
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 49 | |
| 10 | |
| 178 | |
| 7 | |
| -65 | |
| 200 | |
| Ammo | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.8(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator 1N4733A,133 zener diode from NXP Semiconductors. Its test current is 49 mA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 178 mA. Its maximum leakage current is 10 μA. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

