| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1.2 | |
| 1300 | |
| 17 | |
| 5 | |
| 61 | |
| 14 | |
| 1300 | |
| -65 | |
| 175 | |
| Ammo | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N4744A-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 61 mA. Its maximum leakage current is 5 μA. Its test current is 17 mA. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

