| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 1.2 | |
| 1300 | |
| 7.5 | |
| 5 | |
| 27 | |
| 45 | |
| 1300 | |
| -65 | |
| 175 | |
| Ammo | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N4752A-TAP zener diode from Vishay. This device has a maximum regulator current of 27 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1300 mW. Its test current is 7.5 mA. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

