Vishay1N4753A-TRZener

Diode Zener Single 36V 5% 1300mW 2-Pin DO-41 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N4753A-TR zener diode from Vishay. This device has a maximum regulator current of 25 mA. Its test current is 7 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

60 Stück: Versand in vsl. 2 Tagen

    Total0,07 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      60
      Country Of origin:
      China
         
      • Price: 0,0725 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 60 Stück
      • Price: 0,0725 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.