10-25% Rabatt

Vishay1N4754A-TAPZener

Diode Zener Single 39V 5% 1300mW 2-Pin DO-41 Ammo

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N4754A-TAP zener diode from Vishay. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 23 mA. Its maximum power dissipation is 1300 mW. Its test current is 6.5 mA. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

26.890 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1821+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.890 Stück
      • Price: 0,0340 €
    • (25000)

      morgen versandbereit

      Increment:
      25000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 25.000 Stück
      • Price: 0,0334 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.