| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 47 | |
| 5% | |
| 1.2 | |
| 1300 | |
| 5.5 | |
| 5 | |
| 19 | |
| 80 | |
| 1300 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N4756A-TR zener diode from Vishay. Its maximum leakage current is 5 μA. Its test current is 5.5 mA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 19 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 47 V and a voltage tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

