Vishay1N4933-E3/54Gleichrichter

Diode Switching 50V 1A 2-Pin DO-41 T/R

Switch from an AC voltage to a DC voltage using a switching diode 1N4933-E3/54 rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -50 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A.

Import TariffMay apply to this part

41.725 Stück: Versand in vsl. 2 Tagen

    Total0,04 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      21999
      Country Of origin:
      China
         
      • Price: 0,0360 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 19.725 Stück
      • Price: 0,0360 €
    • (22000)

      Versand in vsl. 2 Tagen

      Increment:
      22000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2344+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 22.000 Stück
      • Price: 0,0142 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.