Vishay1N5221B-TAPZener

Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Ammo

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5221B-TAP zener diode from Vishay. Its maximum leakage current is 100 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

30.000 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2524+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0819 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.