| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 1 | |
| 38 | |
| 30 | |
| 500 | |
| -65 | |
| 175 | |
| 0.077%/K | |
| Tape and Reel | |
| 0.125 | |
| Durchmesser | 1.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5242B-TR zener diode from Vishay. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

