| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 1.1 | |
| 500 | |
| 9.5 | |
| 0.5 | |
| 35 | |
| 13 | |
| 500 | |
| -65 | |
| 175 | |
| 0.079%/K | |
| Ammo | |
| 0.125 | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5243B-TAP zener diode from Vishay. Its test current is 9.5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

