Diodes Incorporated1N5244B-TZener
Zener Diode Single 14V 5% 15Ohm 500mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 14 | |
| 5% | |
| 500 | |
| 9 | |
| 0.1 | |
| 15 | |
| 500 | |
| -65 | |
| 175 | |
| 0.082%/°C(Max) | |
| Tape and Reel | |
| Durchmesser | 2(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
This 1N5244B-T zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 9 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

